IS64WV25616MEBLL-10CTA1 vs IS61WV25616EFBLL-10B2I feature comparison

IS64WV25616MEBLL-10CTA1 Integrated Silicon Solution Inc

Buy Now Datasheet

IS61WV25616EFBLL-10B2I Integrated Silicon Solution Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC INTEGRATED SILICON SOLUTION INC
Package Description TSOP2,
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Date Of Intro 2017-03-08
Access Time-Max 10 ns 10 ns
JESD-30 Code R-PDSO-G44 R-PBGA-B48
Length 18.41 mm 8 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 44 48
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX16 256KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.4 V 2.4 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING BALL
Terminal Pitch 0.8 mm 0.75 mm
Terminal Position DUAL BOTTOM
Width 10.16 mm 6 mm
Base Number Matches 1 1
Rohs Code No
I/O Type COMMON
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code BGA48,6X8,30
Peak Reflow Temperature (Cel) NOT SPECIFIED
Standby Current-Max 0.015 A
Standby Voltage-Min 2 V
Supply Current-Max 0.035 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IS64WV25616MEBLL-10CTA1 with alternatives

Compare IS61WV25616EFBLL-10B2I with alternatives