IS64WV25616EFBLL-10B5LA3
vs
AS7C34098B-10BINTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
ALLIANCE MEMORY INC
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
10 ns
10 ns
I/O Type
COMMON
JESD-30 Code
R-PBGA-B48
R-PBGA-B48
Length
8 mm
8 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
1
Number of Terminals
48
48
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256KX16
256KX16
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
LFBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.2 mm
1.4 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
2 V
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.4 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.75 mm
0.75 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6 mm
6 mm
Base Number Matches
1
1
Package Description
LFBGA,
Factory Lead Time
20 Weeks
Moisture Sensitivity Level
3
Compare IS64WV25616EFBLL-10B5LA3 with alternatives
Compare AS7C34098B-10BINTR with alternatives