IS64WV102416EDBLL-12CT2LA3 vs IS64WV102416DBLL-12BA3 feature comparison

IS64WV102416EDBLL-12CT2LA3 Integrated Silicon Solution Inc

Buy Now Datasheet

IS64WV102416DBLL-12BA3 Integrated Silicon Solution Inc

Buy Now Datasheet
Active Active
INTEGRATED SILICON SOLUTION INC INTEGRATED SILICON SOLUTION INC
TSOP1, TFBGA,
unknown unknown
3A991.B.2.A 3A991.B.2.A
8542.32.00.41 8542.32.00.41
12 ns 12 ns
R-PDSO-G48 R-PBGA-B48
18.4 mm 8 mm
16777216 bit 16777216 bit
STANDARD SRAM STANDARD SRAM
16 16
1 1
48 48
1048576 words 1048576 words
1000000 1000000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 125 °C
-40 °C -40 °C
1MX16 1MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TFBGA
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE GRID ARRAY, THIN PROFILE, FINE PITCH
PARALLEL PARALLEL
260
1.2 mm 1.2 mm
3.6 V 3.6 V
2.4 V 2.4 V
3 V 3 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
GULL WING BALL
0.5 mm 0.75 mm
DUAL BOTTOM
12 mm 6 mm
1 1
BGA48,6X8,30

Compare IS64WV102416EDBLL-12CT2LA3 with alternatives

Compare IS64WV102416DBLL-12BA3 with alternatives