IS64LF204836B-7.5B3LA3 vs IS61LF204836B-7.5TQL feature comparison

IS64LF204836B-7.5B3LA3 Integrated Silicon Solution Inc

Buy Now Datasheet

IS61LF204836B-7.5TQL Integrated Silicon Solution Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC INTEGRATED SILICON SOLUTION INC
Package Description TBGA, LQFP, QFP100,.63X.87
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 7.5 ns 7.5 ns
JESD-30 Code R-PBGA-B165 R-PQFP-G100
Length 15 mm 20 mm
Memory Density 75497472 bit 75497472 bit
Memory IC Type CACHE SRAM CACHE SRAM
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 165 100
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2MX36 2MX36
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA LQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 1.2 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 3.165 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.65 mm
Terminal Position BOTTOM QUAD
Width 13 mm 14 mm
Base Number Matches 1 1
Rohs Code Yes
Part Package Code QFP
Pin Count 100
Clock Frequency-Max (fCLK) 117 MHz
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code QFP100,.63X.87
Qualification Status Not Qualified
Standby Voltage-Min 3.14 V

Compare IS64LF204836B-7.5B3LA3 with alternatives

Compare IS61LF204836B-7.5TQL with alternatives