IS62WV2568FBLL-45HLI
vs
CS18LV21493CCR45
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
CHIPLUS SEMICONDUCTOR CORP
Package Description
TSOP1,
SOP-32
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Factory Lead Time
10 Weeks
Date Of Intro
2017-06-26
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Access Time-Max
45 ns
45 ns
JESD-30 Code
R-PDSO-G32
R-PDSO-G32
Length
11.8 mm
20.447 mm
Memory Density
2097152 bit
2097152 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
256KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.2 mm
2.997 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.2 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8 mm
11.303 mm
Base Number Matches
1
1
Rohs Code
Yes
I/O Type
COMMON
Output Enable
YES
Package Equivalence Code
SOP32,.56
Standby Current-Max
0.000008 A
Standby Voltage-Min
1.5 V
Supply Current-Max
0.02 mA
Compare IS62WV2568FBLL-45HLI with alternatives
Compare CS18LV21493CCR45 with alternatives