IS62UR1288SL-70BI
vs
M5M51016BTP-12VL-I
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
MITSUBISHI ELECTRIC CORP
Part Package Code
BGA
TSOP2
Package Description
MINI, BGA-36
TSOP2, TSOP44,.46,32
Pin Count
36
44
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
70 ns
120 ns
JESD-30 Code
R-PBGA-B36
R-PDSO-G44
JESD-609 Code
e0
e0
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
16
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
36
44
Number of Words
131072 words
65536 words
Number of Words Code
128000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128KX8
64KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
TSOP2
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
2.7 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
2.7 V
Supply Voltage-Nom (Vsup)
2.5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
GULL WING
Terminal Position
BOTTOM
DUAL
Base Number Matches
1
1
I/O Type
COMMON
Length
18.41 mm
Output Characteristics
3-STATE
Package Equivalence Code
TSOP44,.46,32
Seated Height-Max
1.2 mm
Standby Current-Max
0.0001 A
Standby Voltage-Min
2 V
Supply Current-Max
0.05 mA
Terminal Pitch
0.8 mm
Width
10.16 mm
Compare IS62UR1288SL-70BI with alternatives
Compare M5M51016BTP-12VL-I with alternatives