IS62UR1288SL-55B vs V62C2161024LL-55TI feature comparison

IS62UR1288SL-55B Integrated Silicon Solution Inc

Buy Now Datasheet

V62C2161024LL-55TI Mosel Vitelic Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC MOSEL-VITELIC
Part Package Code BGA TSOP2
Package Description MINI, BGA-36 TSOP2, TSOP44,.46,32
Pin Count 36 44
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
JESD-30 Code R-PBGA-B36 R-PDSO-G44
JESD-609 Code e0 e0
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 36 44
Number of Words 131072 words 65536 words
Number of Words Code 128000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 128KX8 64KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.2 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL GULL WING
Terminal Position BOTTOM DUAL
Base Number Matches 1 1
I/O Type COMMON
Length 18.41 mm
Output Characteristics 3-STATE
Package Equivalence Code TSOP44,.46,32
Seated Height-Max 1.2 mm
Standby Current-Max 0.000001 A
Standby Voltage-Min 1 V
Supply Current-Max 0.035 mA
Terminal Pitch 0.8 mm
Width 10.16 mm

Compare IS62UR1288SL-55B with alternatives

Compare V62C2161024LL-55TI with alternatives