IS61WV51216EEBLL-10BLI-TR vs AS7C38098A-10TINTR feature comparison

IS61WV51216EEBLL-10BLI-TR Integrated Silicon Solution Inc

Buy Now Datasheet

AS7C38098A-10TINTR Alliance Memory Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC ALLIANCE MEMORY INC
Package Description TFBGA, TSOP2,
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Factory Lead Time 10 Weeks 12 Weeks
Samacsys Manufacturer Integrated Silicon Solution Inc. Alliance Memory
Access Time-Max 10 ns 10 ns
JESD-30 Code R-PBGA-B48 R-PDSO-G44
JESD-609 Code e1 e3/e6
Length 8 mm 18.415 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 48 44
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TSOP2
Package Equivalence Code BGA48,6X8,30
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.4 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form BALL GULL WING
Terminal Pitch 0.75 mm 0.8 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 6 mm 10.16 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TSOP2
Pin Count 44

Compare IS61WV51216EEBLL-10BLI-TR with alternatives

Compare AS7C38098A-10TINTR with alternatives