IS61WV51216EEBLL-10B2LI vs AS7C38098A-10TIN feature comparison

IS61WV51216EEBLL-10B2LI Integrated Silicon Solution Inc

Buy Now Datasheet

AS7C38098A-10TIN Alliance Memory Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC ALLIANCE MEMORY INC
Package Description TFBGA, TSOP2,
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Factory Lead Time 10 Weeks 12 Weeks
Date Of Intro 2017-01-19
Samacsys Manufacturer Integrated Silicon Solution Inc. Alliance Memory
Access Time-Max 10 ns 10 ns
JESD-30 Code R-PBGA-B48 R-PDSO-G44
JESD-609 Code e1
Length 8 mm 18.415 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 44
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TSOP2
Package Equivalence Code BGA48,6X8,30
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.4 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL GULL WING
Terminal Pitch 0.75 mm 0.8 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 6 mm 10.16 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code TSOP2
Pin Count 44
Samacsys Description Alliance Memory AS7C38098A-10TIN SRAM Memory, 8Mbit, 2.7 → 3.6 V, 10ns 44-Pin TSOP
Samacsys Modified On 2024-10-18 10:46:15
Category CO2 Kg 12
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Moisture Sensitivity Level 3

Compare IS61WV51216EEBLL-10B2LI with alternatives

Compare AS7C38098A-10TIN with alternatives