IS61WV25616MEBLL-10BLI vs IS61WV25616EFBLL-10B5LI feature comparison

IS61WV25616MEBLL-10BLI Integrated Silicon Solution Inc

Buy Now Datasheet

IS61WV25616EFBLL-10B5LI Integrated Silicon Solution Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC INTEGRATED SILICON SOLUTION INC
Package Description TFBGA,
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Date Of Intro 2017-03-08
Access Time-Max 10 ns 10 ns
JESD-30 Code R-PBGA-B48 R-PBGA-B48
Length 8 mm 8 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX16 256KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA48,6X8,30 BGA48,6X8,30
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.4 V 2.4 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 6 mm 6 mm
Base Number Matches 1 1
Rohs Code Yes
I/O Type COMMON
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Standby Current-Max 0.015 A
Standby Voltage-Min 2 V
Supply Current-Max 0.035 mA

Compare IS61WV25616MEBLL-10BLI with alternatives

Compare IS61WV25616EFBLL-10B5LI with alternatives