IS61VPS51236B-250B3LI vs IS61VPS51236B-250B2 feature comparison

IS61VPS51236B-250B3LI Integrated Silicon Solution Inc

Buy Now Datasheet

IS61VPS51236B-250B2

Part not found

Search for IS61VPS51236B-250B2
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC
Package Description TBGA,
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Factory Lead Time 12 Weeks
Samacsys Manufacturer Integrated Silicon Solution Inc.
Access Time-Max 2.6 ns
JESD-30 Code R-PBGA-B165
Length 15 mm
Memory Density 18874368 bit
Memory IC Type STANDARD SRAM
Memory Width 36
Number of Functions 1
Number of Terminals 165
Number of Words 524288 words
Number of Words Code 512000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512KX36
Package Body Material PLASTIC/EPOXY
Package Code TBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 2.625 V
Supply Voltage-Min (Vsup) 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 13 mm
Base Number Matches 2

Compare IS61VPS51236B-250B3LI with alternatives