IS61VPS204836B-250B3L-TR
vs
IS61VPS204836B-250B2LI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
INTEGRATED SILICON SOLUTION INC
Package Description
TBGA,
BGA, BGA119,7X17,50
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Factory Lead Time
12 Weeks
Access Time-Max
2.8 ns
2.6 ns
Additional Feature
PIPELINED ARCHITECTURE
JESD-30 Code
R-PBGA-B165
R-PBGA-B119
Length
15 mm
22 mm
Memory Density
75497472 bit
75497472 bit
Memory IC Type
CACHE SRAM
CACHE SRAM
Memory Width
36
36
Number of Functions
1
1
Number of Terminals
165
119
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX36
2MX36
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TBGA
BGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Seated Height-Max
1.2 mm
3.5 mm
Supply Voltage-Max (Vsup)
2.625 V
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Width
13 mm
14 mm
Base Number Matches
1
1
Part Package Code
BGA
Pin Count
119
Clock Frequency-Max (fCLK)
250 MHz
I/O Type
COMMON
JESD-609 Code
e1
Moisture Sensitivity Level
3
Output Characteristics
3-STATE
Package Equivalence Code
BGA119,7X17,50
Qualification Status
Not Qualified
Standby Voltage-Min
2.38 V
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Compare IS61VPS204836B-250B3L-TR with alternatives
Compare IS61VPS204836B-250B2LI with alternatives