IS61VPS10018-166TQ
vs
IBM043640QLAA-6
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED SILICON SOLUTION INC
|
IBM MICROELECTRONICS
|
Part Package Code |
QFP
|
BGA
|
Package Description |
TQFP-100
|
BGA, BGA119,7X17,50
|
Pin Count |
100
|
119
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
3.5 ns
|
7.5 ns
|
JESD-30 Code |
R-PQFP-G100
|
R-PBGA-B119
|
JESD-609 Code |
e0
|
e0
|
Length |
20 mm
|
22 mm
|
Memory Density |
18874368 bit
|
4718592 bit
|
Memory IC Type |
CACHE SRAM
|
STANDARD SRAM
|
Memory Width |
18
|
36
|
Number of Functions |
1
|
1
|
Number of Terminals |
100
|
119
|
Number of Words |
1048576 words
|
131072 words
|
Number of Words Code |
1000000
|
128000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Organization |
1MX18
|
128KX36
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
BGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK, LOW PROFILE
|
GRID ARRAY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
2.576 mm
|
Supply Voltage-Max (Vsup) |
2.625 V
|
3.47 V
|
Supply Voltage-Min (Vsup) |
2.375 V
|
3.15 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
2
|
1
|
I/O Type |
|
COMMON
|
Number of Ports |
|
1
|
Output Characteristics |
|
3-STATE
|
Output Enable |
|
YES
|
Package Equivalence Code |
|
BGA119,7X17,50
|
Standby Current-Max |
|
0.15 A
|
Standby Voltage-Min |
|
3.14 V
|
Supply Current-Max |
|
0.575 mA
|
|
|
|
Compare IS61VPS10018-166TQ with alternatives
Compare IBM043640QLAA-6 with alternatives