IS61VF51218A-6.5TQ
vs
GS880F18BGT-6.5IT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
GSI TECHNOLOGY
Part Package Code
QFP
QFP
Package Description
TQFP-100
LQFP,
Pin Count
100
100
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
6.5 ns
6.5 ns
Additional Feature
FLOW-THROUGH ARCHITECTURE
FLOW-THROUGH ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY
Clock Frequency-Max (fCLK)
133 MHz
153 MHz
I/O Type
COMMON
COMMON
JESD-30 Code
R-PQFP-G100
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
20 mm
Memory Density
9437184 bit
9437184 bit
Memory IC Type
CACHE SRAM
STANDARD SRAM
Memory Width
18
18
Number of Functions
1
1
Number of Terminals
100
100
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX18
512KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Equivalence Code
QFP100,.63X.87
QFP100,.63X.87
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Standby Current-Max
0.08 A
0.05 A
Standby Voltage-Min
2.38 V
2.3 V
Supply Current-Max
0.185 mA
0.16 mA
Supply Voltage-Max (Vsup)
2.625 V
2.7 V
Supply Voltage-Min (Vsup)
2.375 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
PURE MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
2
1
Moisture Sensitivity Level
3
Number of Ports
2
Output Enable
YES
Peak Reflow Temperature (Cel)
260
Compare IS61VF51218A-6.5TQ with alternatives
Compare GS880F18BGT-6.5IT with alternatives