IS61VF12836A-7.5B3I vs IS61VPS10018-166TQ feature comparison

IS61VF12836A-7.5B3I ABLIC Inc.

Buy Now Datasheet

IS61VPS10018-166TQ Integrated Silicon Solution Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEIKO INSTRUMENTS USA INC INTEGRATED SILICON SOLUTION INC
Part Package Code BGA QFP
Package Description TBGA, TQFP-100
Pin Count 165 100
Reach Compliance Code unknown compliant
Access Time-Max 7.5 ns 3.5 ns
Additional Feature PIPELINED/FLOW-THROUGH ARCHITECTURE, ALSO OPERATES WITH 3.135V TO 3.465V SUPPLY
JESD-30 Code R-PBGA-B165 R-PQFP-G100
Length 15 mm 20 mm
Memory Density 4718592 bit 18874368 bit
Memory IC Type CACHE SRAM CACHE SRAM
Memory Width 36 18
Number of Functions 1 1
Number of Terminals 165 100
Number of Words 131072 words 1048576 words
Number of Words Code 128000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128KX36 1MX18
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA LQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.465 V 2.625 V
Supply Voltage-Min (Vsup) 3.135 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.65 mm
Terminal Position BOTTOM QUAD
Width 13 mm 14 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare IS61VF12836A-7.5B3I with alternatives

Compare IS61VPS10018-166TQ with alternatives