IS61QDPB41M36C2-500B4 vs IS61DDPB42M18C2-500B4 feature comparison

IS61QDPB41M36C2-500B4 Integrated Silicon Solution Inc

Buy Now Datasheet

IS61DDPB42M18C2-500B4 Integrated Silicon Solution Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC INTEGRATED SILICON SOLUTION INC
Package Description LBGA, LBGA,
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 0.45 ns 0.45 ns
JESD-30 Code R-PBGA-B165 R-PBGA-B165
Length 15 mm 15 mm
Memory Density 37748736 bit 37748736 bit
Memory IC Type DDR SRAM DDR SRAM
Memory Width 36 18
Number of Functions 1 1
Number of Terminals 165 165
Number of Words 1048576 words 2097152 words
Number of Words Code 1000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX36 2MX18
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max (Vsup) 1.89 V 1.89 V
Supply Voltage-Min (Vsup) 1.71 V 1.71 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 13 mm 13 mm
Base Number Matches 1 1

Compare IS61QDPB41M36C2-500B4 with alternatives

Compare IS61DDPB42M18C2-500B4 with alternatives