IS61QDP2B42M36A1-300M3L vs IS61QDP2B42M36A2-400M3 feature comparison

IS61QDP2B42M36A1-300M3L Integrated Silicon Solution Inc

Buy Now Datasheet

IS61QDP2B42M36A2-400M3 Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC INTEGRATED SILICON SOLUTION INC
Package Description LBGA, BGA165,11X15,40 LBGA, BGA165,11X15,40
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 0.45 ns 0.45 ns
Clock Frequency-Max (fCLK) 300 MHz 400 MHz
I/O Type SEPARATE SEPARATE
JESD-30 Code R-PBGA-B165 R-PBGA-B165
Length 17 mm 17 mm
Memory Density 75497472 bit 75497472 bit
Memory IC Type QDR SRAM QDR SRAM
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 165 165
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX36 2MX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA165,11X15,40 BGA165,11X15,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Standby Current-Max 0.32 A 0.36 A
Standby Voltage-Min 1.7 V 1.7 V
Supply Current-Max 1 mA 1.2 mA
Supply Voltage-Max (Vsup) 1.89 V 1.89 V
Supply Voltage-Min (Vsup) 1.71 V 1.71 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 15 mm 15 mm
Base Number Matches 1 1

Compare IS61QDP2B42M36A1-300M3L with alternatives

Compare IS61QDP2B42M36A2-400M3 with alternatives