IS61QDB24M18-250M3 vs IS61QDB24M18-250M3L feature comparison

IS61QDB24M18-250M3 Integrated Silicon Solution Inc

Buy Now Datasheet

IS61QDB24M18-250M3L Integrated Silicon Solution Inc

Buy Now Datasheet
No Yes
No Yes
Obsolete Obsolete
INTEGRATED SILICON SOLUTION INC INTEGRATED SILICON SOLUTION INC
BGA BGA
15 X 17 MM, 1 MM PITCH, LFBGA-165 LBGA, BGA165,11X15,40
165 165
compliant compliant
3A991.B.2.A 3A991.B.2.A
8542.32.00.41 8542.32.00.41
0.45 ns 0.45 ns
PIPELINED ARCHITECTURE PIPELINED ARCHITECTURE
250 MHz 250 MHz
SEPARATE SEPARATE
R-PBGA-B165 R-PBGA-B165
e0 e1
17 mm 17 mm
75497472 bit 75497472 bit
DDR SRAM DDR SRAM
18 18
1 1
165 165
4194304 words 4194304 words
4000000 4000000
SYNCHRONOUS SYNCHRONOUS
70 °C 70 °C
4MX18 4MX18
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
LBGA LBGA
BGA165,11X15,40 BGA165,11X15,40
RECTANGULAR RECTANGULAR
GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
PARALLEL PARALLEL
Not Qualified Not Qualified
1.4 mm 1.4 mm
1.7 V 1.7 V
0.7 mA 0.7 mA
1.89 V 1.89 V
1.71 V 1.71 V
1.8 V 1.8 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD TIN SILVER COPPER
BALL BALL
1 mm 1 mm
BOTTOM BOTTOM
15 mm 15 mm
1 1
260
10

Compare IS61QDB24M18-250M3 with alternatives

Compare IS61QDB24M18-250M3L with alternatives