IS61QDB22M36A-300B4 vs CY7C1514KV18-300BZXC feature comparison

IS61QDB22M36A-300B4 Integrated Silicon Solution Inc

Buy Now Datasheet

CY7C1514KV18-300BZXC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description LBGA, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165
Pin Count 165 165
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 0.45 ns 0.45 ns
Additional Feature PIPELINED ARCHITECTURE PIPELINED ARCHITECTURE; IT ALSO OPERATES AT 1.5V
JESD-30 Code R-PBGA-B165 R-PBGA-B165
Length 15 mm 15 mm
Memory Density 75497472 bit 75497472 bit
Memory IC Type QDR SRAM QDR SRAM
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 165 165
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX36 2MX36
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max (Vsup) 1.89 V 1.9 V
Supply Voltage-Min (Vsup) 1.71 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 13 mm 13 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Clock Frequency-Max (fCLK) 300 MHz
I/O Type SEPARATE
JESD-609 Code e1
Moisture Sensitivity Level 3
Output Characteristics 3-STATE
Package Equivalence Code BGA165,11X15,40
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Standby Voltage-Min 1.7 V
Supply Current-Max 0.91 mA
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) 20

Compare IS61QDB22M36A-300B4 with alternatives

Compare CY7C1514KV18-300BZXC with alternatives