IS61LV6424-15PQI
vs
IS61LV6424-20TQI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
INTEGRATED SILICON SOLUTION INC
Part Package Code
QFP
QFP
Package Description
PLASTIC, QFP-100
TQFP-100
Pin Count
100
100
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
kg CO2e/kg
12
Average Weight (mg)
952.15
CO2e (mg)
11425.8
Category CO2 Kg
12
Compliance Temperature Grade
Industrial: -40C to +85C
Access Time-Max
15 ns
20 ns
Additional Feature
LOW POWER STANDBY MODE
LOW POWER STANDBY MODE
I/O Type
COMMON
COMMON
JESD-30 Code
R-PQFP-G100
R-PQFP-G100
JESD-609 Code
e0
e0
Length
20 mm
20 mm
Memory Density
1572864 bit
1572864 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
24
24
Number of Functions
1
1
Number of Terminals
100
100
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
64KX24
64KX24
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LQFP
Package Equivalence Code
QFP100,.7X.9
QFP100,.63X.87
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.22 mm
1.6 mm
Standby Current-Max
0.025 A
0.025 A
Standby Voltage-Min
3 V
3 V
Supply Current-Max
0.17 mA
0.15 mA
Supply Voltage-Max (Vsup)
3.63 V
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
1
1
Compare IS61LV6424-15PQI with alternatives
Compare IS61LV6424-20TQI with alternatives