IS61DDP2B42M18A-500B4L vs IS61DDP2B21M36C2-500B4L feature comparison

IS61DDP2B42M18A-500B4L Integrated Silicon Solution Inc

Buy Now Datasheet

IS61DDP2B21M36C2-500B4L Integrated Silicon Solution Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC INTEGRATED SILICON SOLUTION INC
Part Package Code BGA
Package Description LBGA, LBGA,
Pin Count 165
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 0.45 ns 0.45 ns
Additional Feature PIPELINED ARCHITECTURE PIPELINED ARCHITECTURE
JESD-30 Code R-PBGA-B165 R-PBGA-B165
Length 15 mm 15 mm
Memory Density 37748736 bit 37748736 bit
Memory IC Type DDR SRAM DDR SRAM
Memory Width 18 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 165 165
Number of Words 2097152 words 1048576 words
Number of Words Code 2000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX18 1MX36
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max (Vsup) 1.89 V 1.89 V
Supply Voltage-Min (Vsup) 1.71 V 1.71 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 10
Width 13 mm 13 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e1
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare IS61DDP2B42M18A-500B4L with alternatives

Compare IS61DDP2B21M36C2-500B4L with alternatives