IS61DDP2B22M18A-400M3L vs KM736V795T-72T feature comparison

IS61DDP2B22M18A-400M3L Integrated Silicon Solution Inc

Buy Now Datasheet

KM736V795T-72T Samsung Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA QFP
Package Description LBGA, LQFP,
Pin Count 165 100
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Factory Lead Time 28 Weeks
Access Time-Max 0.45 ns
JESD-30 Code R-PBGA-B165
Length 17 mm
Memory Density 37748736 bit
Memory IC Type DDR SRAM
Memory Width 18
Number of Functions 1
Number of Terminals 165
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2MX18
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.4 mm
Supply Voltage-Max (Vsup) 1.89 V
Supply Voltage-Min (Vsup) 1.71 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15 mm
Base Number Matches 2 1

Compare IS61DDP2B22M18A-400M3L with alternatives

Compare KM736V795T-72T with alternatives