IS61C1024L-20T vs CY7C109B-20ZC feature comparison

IS61C1024L-20T Integrated Silicon Solution Inc

Buy Now Datasheet

CY7C109B-20ZC Infineon Technologies AG

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC INFINEON TECHNOLOGIES AG
Part Package Code TSOP1
Package Description 8 X 20 MM, TSOP1-32 TSOP1-32
Pin Count 32
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Access Time-Max 20 ns 20 ns
Additional Feature TTL COMPATIBLE INPUTS/OUTPUTS
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-G32 R-PDSO-G32
JESD-609 Code e0
Length 18.4 mm 18.4 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Equivalence Code TSSOP32,.8,20 TSSOP32,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Standby Current-Max 0.0005 A 0.01 A
Standby Voltage-Min 4.5 V 2 V
Supply Current-Max 0.085 mA 0.075 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 8 mm 8 mm
Base Number Matches 1 2

Compare IS61C1024L-20T with alternatives