IS61C1024L-12TRI
vs
L7C109YMB12
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
LOGIC DEVICES INC
Part Package Code
TSOP1
SOJ
Package Description
TSOP1-32
SOJ,
Pin Count
32
32
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.B.2.B
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
12 ns
12 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
R-CDSO-J32
JESD-609 Code
e0
Length
18.4 mm
20.9804 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
128KX8
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
TSOP1
SOJ
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
4.191 mm
Standby Current-Max
0.00075 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.175 mA
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
8 mm
10.9093 mm
Base Number Matches
1
1
Additional Feature
AUTOMATIC POWER DOWN; BATTERY BACKUP
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
225
Compare IS61C1024L-12TRI with alternatives
Compare L7C109YMB12 with alternatives