IS49NLS96400-25BL
vs
MT49H64M9FM-25Z
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
MICRON TECHNOLOGY INC
Part Package Code
BGA
BGA
Package Description
TBGA, BGA144,12X18,40/32
11 X 18.50 MM, MICRO, BGA-144
Pin Count
144
144
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.32
8542.32.00.32
kg CO2e/kg
12
12
Average Weight (mg)
337.9
521
CO2e (mg)
4054.8
6252
Category CO2 Kg
12
12
Compliance Temperature Grade
Commercial: +0C to +70C
Other: +0C to +95C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2022-01-17
EFUP
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.20
CMRT V2.03
Access Mode
MULTI BANK PAGE BURST
MULTI BANK PAGE BURST
Access Time-Max
2.5 ns
0.2 ns
Additional Feature
AUTO REFRESH
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
400 MHz
400 MHz
I/O Type
SEPARATE
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PBGA-B144
R-PBGA-B144
Length
18.5 mm
18.5 mm
Memory Density
603979776 bit
603979776 bit
Memory IC Type
DDR1 DRAM
DDR DRAM
Memory Width
9
9
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
144
144
Number of Words
67108864 words
67108864 words
Number of Words Code
64000000
64000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
95 °C
Operating Temperature-Min
Organization
64MX9
64MX9
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TBGA
VBGA
Package Equivalence Code
BGA144,12X18,40/32
BGA144,12X18,40/32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
GRID ARRAY, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
0.93 mm
Sequential Burst Length
2,4,8
2,4,8
Standby Current-Max
0.048 A
0.048 A
Supply Current-Max
0.97 mA
0.819 mA
Supply Voltage-Max (Vsup)
1.9 V
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
OTHER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
11 mm
11 mm
Base Number Matches
1
1
Pbfree Code
No
JESD-609 Code
e0
Self Refresh
YES
Terminal Finish
TIN LEAD SILVER
Compare IS49NLS96400-25BL with alternatives
Compare MT49H64M9FM-25Z with alternatives