IS49NLS18160-33BLI vs IS49NLS18160-18BLI feature comparison

IS49NLS18160-33BLI Integrated Silicon Solution Inc

Buy Now Datasheet

IS49NLS18160-18BLI Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC INTEGRATED SILICON SOLUTION INC
Part Package Code BGA BGA
Package Description TBGA, BGA144,12X18,40/32 TBGA,
Pin Count 144 144
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.28
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Access Time-Max 3.3 ns 1.875 ns
Additional Feature AUTO REFRESH AUTO REFRESH
Clock Frequency-Max (fCLK) 300 MHz
I/O Type SEPARATE
Interleaved Burst Length 2,4,8
JESD-30 Code R-PBGA-B144 R-PBGA-B144
Length 18.5 mm 18.5 mm
Memory Density 301989888 bit 301989888 bit
Memory IC Type DDR1 DRAM DDR DRAM
Memory Width 18 18
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 144 144
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX18 16MX18
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA TBGA
Package Equivalence Code BGA144,12X18,40/32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE GRID ARRAY, THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Standby Current-Max 0.048 A
Supply Current-Max 0.819 mA
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 11 mm 11 mm
Base Number Matches 1 1

Compare IS49NLS18160-33BLI with alternatives

Compare IS49NLS18160-18BLI with alternatives