IS49NLC18160-33BL vs IS49NLC18160-25EWBL feature comparison

IS49NLC18160-33BL Integrated Silicon Solution Inc

Buy Now Datasheet

IS49NLC18160-25EWBL Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC INTEGRATED SILICON SOLUTION INC
Part Package Code BGA
Package Description TBGA, BGA144,12X18,40/32 TBGA,
Pin Count 144
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.28
Samacsys Manufacturer Integrated Silicon Solution Inc.
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Access Time-Max 3.3 ns
Additional Feature AUTO REFRESH
Clock Frequency-Max (fCLK) 300 MHz 400 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B144 R-PBGA-B144
Length 18.5 mm 18.5 mm
Memory Density 301989888 bit 301989888 bit
Memory IC Type DDR DRAM DDR1 DRAM
Memory Width 18 18
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 144 144
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16MX18 16MX18
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA TFBGA
Package Equivalence Code BGA144,12X18,40/32 BGA144,12X18,40/32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Sequential Burst Length 2,4,8 2,4,8
Supply Current-Max 0.819 mA 0.98 mA
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 11 mm 11 mm
Base Number Matches 1 1
Self Refresh YES
Standby Current-Max 0.053 A

Compare IS49NLC18160-33BL with alternatives

Compare IS49NLC18160-25EWBL with alternatives