IS46R16320D-6BLA1 vs MT46V32M16FN-6TIT:F feature comparison

IS46R16320D-6BLA1 Integrated Silicon Solution Inc

Buy Now Datasheet

MT46V32M16FN-6TIT:F Micron Technology Inc

Buy Now Datasheet
Yes No
Yes No
Not Recommended Active
INTEGRATED SILICON SOLUTION INC MICRON TECHNOLOGY INC
BGA BGA
TBGA, BGA60,9X12,40/32 TBGA,
60 60
compliant compliant
EAR99 EAR99
8542.32.00.28 8542.32.00.28
12 Weeks
FOUR BANK PAGE BURST FOUR BANK PAGE BURST
0.7 ns 0.7 ns
AUTO/SELF REFRESH AUTO/SELF REFRESH
166 MHz
COMMON
2,4,8
R-PBGA-B60 R-PBGA-B60
e1 e0
13 mm 12.5 mm
536870912 bit 536870912 bit
DDR1 DRAM DDR1 DRAM
16 16
1 1
1 1
60 60
33554432 words 33554432 words
32000000 32000000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
32MX16 32MX16
3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TBGA TBGA
BGA60,9X12,40/32
RECTANGULAR RECTANGULAR
GRID ARRAY, THIN PROFILE GRID ARRAY, THIN PROFILE
Not Qualified Not Qualified
8192
AEC-Q100
1.2 mm 1.2 mm
YES YES
2,4,8
0.025 A
0.37 mA
2.7 V 2.7 V
2.3 V 2.3 V
2.5 V 2.5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Tin/Silver/Copper (Sn/Ag/Cu) TIN LEAD SILVER
BALL BALL
1 mm 1 mm
BOTTOM BOTTOM
8 mm 10 mm
1 1

Compare IS46R16320D-6BLA1 with alternatives

Compare MT46V32M16FN-6TIT:F with alternatives