IS46DR16160A-5BBLA1 vs HYB18TC256160BF-5 feature comparison

IS46DR16160A-5BBLA1 Integrated Silicon Solution Inc

Buy Now Datasheet

HYB18TC256160BF-5 Qimonda AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC QIMONDA AG
Part Package Code BGA BGA
Package Description TFBGA, BGA84,9X15,32 TFBGA, BGA84,9X15,32
Pin Count 84 84
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.24
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 0.6 ns 0.6 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 200 MHz 200 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 4,8 4,8
JESD-30 Code R-PBGA-B84 R-PBGA-B84
JESD-609 Code e1
Length 12.5 mm 12.5 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type DDR2 DRAM DDR1 DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 84 84
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 16MX16 16MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA84,9X15,32 BGA84,9X15,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Screening Level AEC-Q100
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Sequential Burst Length 4,8 4,8
Standby Current-Max 0.005 A 0.007 A
Supply Current-Max 0.21 mA 0.22 mA
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 10 mm
Base Number Matches 1 1
Moisture Sensitivity Level 3

Compare IS46DR16160A-5BBLA1 with alternatives

Compare HYB18TC256160BF-5 with alternatives