IS43TR16640B-15GBLI
vs
IS46TR16640A-15GBLA2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
INTEGRATED SILICON SOLUTION INC
Package Description
TFBGA,
TFBGA, BGA96,9X16,32
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.32
8542.32.00.32
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Integrated Silicon Solution Inc.
Access Mode
MULTI BANK PAGE BURST
MULTI BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
AUTO SELF REFRESH MODE, ALSO OPERATES AT 1.35 V NOMINAL SUPPLY
JESD-30 Code
R-PBGA-B96
R-PBGA-B96
JESD-609 Code
e1
Length
13 mm
13 mm
Memory Density
1073741824 bit
1073741824 bit
Memory IC Type
DDR3 DRAM
DDR3 DRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
96
96
Number of Words
67108864 words
67108864 words
Number of Words Code
64000000
64000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Organization
64MX16
64MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Seated Height-Max
1.2 mm
1.2 mm
Self Refresh
YES
YES
Supply Voltage-Max (Vsup)
1.575 V
1.575 V
Supply Voltage-Min (Vsup)
1.425 V
1.425 V
Supply Voltage-Nom (Vsup)
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Width
9 mm
9 mm
Base Number Matches
1
1
Part Package Code
BGA
Pin Count
96
Access Time-Max
12 ns
Clock Frequency-Max (fCLK)
667 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Equivalence Code
BGA96,9X16,32
Qualification Status
Not Qualified
Refresh Cycles
8192
Screening Level
AEC-Q100
Sequential Burst Length
4,8
Standby Current-Max
0.015 A
Supply Current-Max
0.29 mA
Temperature Grade
INDUSTRIAL
Compare IS43TR16640B-15GBLI with alternatives
Compare IS46TR16640A-15GBLA2 with alternatives