IS43TR16512BL-125KBLI-TR
vs
MT41K512M16VRN-107AAT:P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
MICRON TECHNOLOGY INC
Package Description
TFBGA,
TFBGA,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.36
8542.32.00.36
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Micron
Access Mode
MULTI BANK PAGE BURST
SINGLE BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
800 MHz
934.57 MHz
Interleaved Burst Length
4,8
JESD-30 Code
R-PBGA-B96
R-PBGA-B96
JESD-609 Code
e1
e1
Length
14 mm
14 mm
Memory Density
8589934592 bit
8589934592 bit
Memory IC Type
DDR3L DRAM
DDR3L DRAM
Memory Width
16
16
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
96
96
Number of Words
536870912 words
536870912 words
Number of Words Code
512000000
512000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
95 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
512MX16
512MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFBGA
Package Equivalence Code
BGA96,6X16,32
BGA96,9X16,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Refresh Cycles
8192
8192
Seated Height-Max
1.2 mm
1.2 mm
Self Refresh
YES
YES
Sequential Burst Length
4,8
Standby Current-Max
0.055 A
0.022 A
Standby Voltage-Min
1.283 V
Supply Current-Max
0.095 mA
0.304 mA
Supply Voltage-Max (Vsup)
1.45 V
1.45 V
Supply Voltage-Min (Vsup)
1.283 V
1.283 V
Supply Voltage-Nom (Vsup)
1.35 V
1.35 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
30
Width
10 mm
8 mm
Base Number Matches
1
1
Date Of Intro
2019-01-21
I/O Type
COMMON
Screening Level
AEC-Q100
Compare IS43TR16512BL-125KBLI-TR with alternatives
Compare MT41K512M16VRN-107AAT:P with alternatives