IS43TR16512BL-125KBLI vs MT41K512M16HA-093IT:A feature comparison

IS43TR16512BL-125KBLI Integrated Silicon Solution Inc

Buy Now Datasheet

MT41K512M16HA-093IT:A Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC MICRON TECHNOLOGY INC
Package Description TFBGA, TFBGA,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Factory Lead Time 8 Weeks
Date Of Intro 2017-09-18
Samacsys Manufacturer Integrated Silicon Solution Inc.
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 800 MHz 1067 MHz
Interleaved Burst Length 4,8 8
JESD-30 Code R-PBGA-B96 R-PBGA-B96
JESD-609 Code e1 e1
Length 14 mm 14 mm
Memory Density 8589934592 bit 8589934592 bit
Memory IC Type DDR3L DRAM DDR3L DRAM
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 96 96
Number of Words 536870912 words 536870912 words
Number of Words Code 512000000 512000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 95 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512MX16 512MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA96,6X16,32 BGA96,9X16,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Refresh Cycles 8192 8192
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Sequential Burst Length 4,8 8
Standby Current-Max 0.083 A 0.011 A
Standby Voltage-Min 1.283 V
Supply Current-Max 0.101 mA 0.22 mA
Supply Voltage-Max (Vsup) 1.45 V 1.45 V
Supply Voltage-Min (Vsup) 1.283 V 1.283 V
Supply Voltage-Nom (Vsup) 1.35 V 1.35 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 10 30
Width 10 mm 9 mm
Base Number Matches 1 1
Access Time-Max 0.18 ns
I/O Type COMMON
Output Characteristics 3-STATE

Compare IS43TR16512BL-125KBLI with alternatives

Compare MT41K512M16HA-093IT:A with alternatives