IS42SM32200G-6BLI
vs
MT48LC2M32B2B5-6AT:G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTEGRATED SILICON SOLUTION INC
|
MICRON TECHNOLOGY INC
|
Part Package Code |
DSBGA
|
BGA
|
Package Description |
TFBGA, BGA90,9X15,32
|
VFBGA,
|
Pin Count |
90
|
90
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.02
|
8542.32.00.02
|
Access Mode |
FOUR BANK PAGE BURST
|
FOUR BANK PAGE BURST
|
Access Time-Max |
5.5 ns
|
5.5 ns
|
Additional Feature |
AUTO/SELF REFRESH
|
AUTO/SELF REFRESH
|
Clock Frequency-Max (fCLK) |
166 MHz
|
|
I/O Type |
COMMON
|
|
Interleaved Burst Length |
1,2,4,8
|
|
JESD-30 Code |
R-PBGA-B90
|
R-PBGA-B90
|
Length |
13 mm
|
13 mm
|
Memory Density |
67108864 bit
|
67108864 bit
|
Memory IC Type |
SYNCHRONOUS DRAM
|
SYNCHRONOUS DRAM
|
Memory Width |
32
|
32
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
90
|
90
|
Number of Words |
2097152 words
|
2097152 words
|
Number of Words Code |
2000000
|
2000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
2MX32
|
2MX32
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFBGA
|
VFBGA
|
Package Equivalence Code |
BGA90,9X15,32
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
4096
|
|
Seated Height-Max |
1.2 mm
|
1 mm
|
Self Refresh |
YES
|
YES
|
Sequential Burst Length |
1,2,4,8,FP
|
|
Standby Current-Max |
0.00001 A
|
|
Supply Current-Max |
0.08 mA
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
8 mm
|
8 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
JESD-609 Code |
|
e1
|
Terminal Finish |
|
TIN SILVER COPPER
|
|
|
|
Compare IS42SM32200G-6BLI with alternatives
Compare MT48LC2M32B2B5-6AT:G with alternatives