IS42S32200E-6BL vs M12L64322A-5BG feature comparison

IS42S32200E-6BL ABLIC Inc.

Buy Now Datasheet

M12L64322A-5BG Elite Semiconductor Memory Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SEIKO INSTRUMENTS USA INC ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC
Part Package Code BGA BGA
Package Description TFBGA, VFBGA,
Pin Count 90 90
Reach Compliance Code unknown unknown
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 5.5 ns 4.5 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B90 R-PBGA-B90
Length 13 mm 13 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS DRAM
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 90 90
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX32 2MX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.32.00.02
Self Refresh YES

Compare IS42S32200E-6BL with alternatives

Compare M12L64322A-5BG with alternatives