IS42S32200-6TL vs HY57V643220DT-6 feature comparison

IS42S32200-6TL Integrated Silicon Solution Inc

Buy Now Datasheet

HY57V643220DT-6 SK Hynix Inc

Buy Now Datasheet
Yes
Yes No
Active Obsolete
INTEGRATED SILICON SOLUTION INC SK HYNIX INC
TSOP2 TSOP2
TSOP2, TSSOP86,.46,20 TSOP2, TSSOP86,.46,20
86 86
compliant unknown
EAR99 EAR99
8542.32.00.02 8542.32.00.02
FOUR BANK PAGE BURST FOUR BANK PAGE BURST
5.5 ns 5.5 ns
AUTO/SELF REFRESH AUTO/SELF REFRESH
166 MHz 166 MHz
COMMON COMMON
1,2,4,8 1,2,4,8
R-PDSO-G86 R-PDSO-G86
e3 e0
22.22 mm 22.238 mm
67108864 bit 67108864 bit
SYNCHRONOUS DRAM SYNCHRONOUS DRAM
32 32
3
1 1
1 1
86 86
2097152 words 2097152 words
2000000 2000000
SYNCHRONOUS SYNCHRONOUS
70 °C 70 °C
2MX32 2MX32
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP2 TSOP2
TSSOP86,.46,20 TSSOP86,.46,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Not Qualified Not Qualified
4096 4096
1.2 mm 1.194 mm
YES YES
1,2,4,8,FP 1,2,4,8,FP
0.002 A 0.002 A
0.16 mA 0.24 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
Matte Tin (Sn) TIN LEAD
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
10.16 mm 10.16 mm
1 1

Compare IS42S32200-6TL with alternatives

Compare HY57V643220DT-6 with alternatives