IS42S32160C-75BLI vs MT46H16M32LFCX-54L:B feature comparison

IS42S32160C-75BLI Integrated Silicon Solution Inc

Buy Now Datasheet

MT46H16M32LFCX-54L:B Micron Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC MICRON TECHNOLOGY INC
Part Package Code DSBGA BGA
Package Description LFBGA, BGA90,9X15,32 VFBGA, BGA90,9X15,32
Pin Count 90 90
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.28
Samacsys Manufacturer Integrated Silicon Solution Inc.
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 6 ns 5.4 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 133 MHz 185 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 1,2,4,8 2,4,8,16
JESD-30 Code R-PBGA-B90 R-PBGA-B90
JESD-609 Code e1 e1
Length 13 mm 13 mm
Memory Density 536870912 bit 536870912 bit
Memory IC Type SYNCHRONOUS DRAM DDR1 DRAM
Memory Width 32 32
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 90 90
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 16MX32 16MX32
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA VFBGA
Package Equivalence Code BGA90,9X15,32 BGA90,9X15,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Seated Height-Max 1.4 mm 1 mm
Self Refresh YES YES
Sequential Burst Length 1,2,4,8,FP 2,4,8,16
Standby Current-Max 0.004 A 0.00001 A
Supply Current-Max 0.26 mA 0.12 mA
Supply Voltage-Max (Vsup) 3.6 V 1.95 V
Supply Voltage-Min (Vsup) 3 V 1.7 V
Supply Voltage-Nom (Vsup) 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 8 mm 9 mm
Base Number Matches 1 1

Compare IS42S32160C-75BLI with alternatives

Compare MT46H16M32LFCX-54L:B with alternatives