IS42S32160C-75BLI
vs
MT46H16M32LFCX-54L:B
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED SILICON SOLUTION INC
|
MICRON TECHNOLOGY INC
|
Part Package Code |
DSBGA
|
BGA
|
Package Description |
LFBGA, BGA90,9X15,32
|
VFBGA, BGA90,9X15,32
|
Pin Count |
90
|
90
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.28
|
8542.32.00.28
|
Samacsys Manufacturer |
Integrated Silicon Solution Inc.
|
|
Access Mode |
FOUR BANK PAGE BURST
|
FOUR BANK PAGE BURST
|
Access Time-Max |
6 ns
|
5.4 ns
|
Additional Feature |
AUTO/SELF REFRESH
|
AUTO/SELF REFRESH
|
Clock Frequency-Max (fCLK) |
133 MHz
|
185 MHz
|
I/O Type |
COMMON
|
COMMON
|
Interleaved Burst Length |
1,2,4,8
|
2,4,8,16
|
JESD-30 Code |
R-PBGA-B90
|
R-PBGA-B90
|
JESD-609 Code |
e1
|
e1
|
Length |
13 mm
|
13 mm
|
Memory Density |
536870912 bit
|
536870912 bit
|
Memory IC Type |
SYNCHRONOUS DRAM
|
DDR1 DRAM
|
Memory Width |
32
|
32
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
90
|
90
|
Number of Words |
16777216 words
|
16777216 words
|
Number of Words Code |
16000000
|
16000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
16MX32
|
16MX32
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFBGA
|
VFBGA
|
Package Equivalence Code |
BGA90,9X15,32
|
BGA90,9X15,32
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
8192
|
8192
|
Seated Height-Max |
1.4 mm
|
1 mm
|
Self Refresh |
YES
|
YES
|
Sequential Burst Length |
1,2,4,8,FP
|
2,4,8,16
|
Standby Current-Max |
0.004 A
|
0.00001 A
|
Supply Current-Max |
0.26 mA
|
0.12 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
1.95 V
|
Supply Voltage-Min (Vsup) |
3 V
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
8 mm
|
9 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare IS42S32160C-75BLI with alternatives
Compare MT46H16M32LFCX-54L:B with alternatives