IS42S16800F-6BL
vs
MT48LC8M16A2B4-6AXIT:L
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED SILICON SOLUTION INC
|
MICRON TECHNOLOGY INC
|
Part Package Code |
BGA
|
|
Package Description |
TFBGA, BGA54,9X9,32
|
VFBGA,
|
Pin Count |
54
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.02
|
8542.32.00.02
|
Samacsys Manufacturer |
Integrated Silicon Solution Inc.
|
|
Access Mode |
FOUR BANK PAGE BURST
|
FOUR BANK PAGE BURST
|
Access Time-Max |
5.4 ns
|
5.4 ns
|
Additional Feature |
AUTO/SELF REFRESH
|
AUTO/SELF REFRESH
|
Clock Frequency-Max (fCLK) |
166 MHz
|
|
I/O Type |
COMMON
|
|
Interleaved Burst Length |
1,2,4,8
|
|
JESD-30 Code |
S-PBGA-B54
|
S-PBGA-B54
|
Length |
8 mm
|
8 mm
|
Memory Density |
134217728 bit
|
134217728 bit
|
Memory IC Type |
SYNCHRONOUS DRAM
|
SYNCHRONOUS DRAM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
54
|
54
|
Number of Words |
8388608 words
|
8388608 words
|
Number of Words Code |
8000000
|
8000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
8MX16
|
8MX16
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFBGA
|
VFBGA
|
Package Equivalence Code |
BGA54,9X9,32
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
|
Refresh Cycles |
4096
|
|
Seated Height-Max |
1.2 mm
|
1 mm
|
Self Refresh |
YES
|
YES
|
Sequential Burst Length |
1,2,4,8,FP
|
|
Standby Current-Max |
0.002 A
|
|
Supply Current-Max |
0.12 mA
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
8 mm
|
8 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e1
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare IS42S16800F-6BL with alternatives
Compare MT48LC8M16A2B4-6AXIT:L with alternatives