IS42S16320F-7TLI vs TC59SM916AFTL-80 feature comparison

IS42S16320F-7TLI Integrated Silicon Solution Inc

Buy Now Datasheet

TC59SM916AFTL-80 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC TOSHIBA CORP
Package Description TSOP2, TSOP54,.46,32 TSOP2, TSOP54,.46,32
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.28
Factory Lead Time 8 Weeks
Samacsys Manufacturer Integrated Silicon Solution Inc.
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 5.4 ns 6 ns
Additional Feature PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 143 MHz 125 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 1,2,4,8 1,2,4,8
JESD-30 Code R-PDSO-G54 R-PDSO-G54
Length 22.22 mm 22.22 mm
Memory Density 536870912 bit 536870912 bit
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 54 54
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32MX16 32MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP2
Package Equivalence Code TSOP54,.46,32 TSOP54,.46,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Sequential Burst Length 1,2,4,8,FP 1,2,4,8,FP
Standby Current-Max 0.004 A 0.001 A
Supply Current-Max 0.16 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10.16 mm 10.16 mm
Base Number Matches 2 1
Part Package Code TSOP2
Pin Count 54
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare IS42S16320F-7TLI with alternatives

Compare TC59SM916AFTL-80 with alternatives