IS42S16320F-7BL
vs
HYB39S512160AT-8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
INFINEON TECHNOLOGIES AG
Package Description
TFBGA, BGA54,9X9,32
0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.28
8542.32.00.28
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Access Mode
FOUR BANK PAGE BURST
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
6 ns
Additional Feature
PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
143 MHz
125 MHz
I/O Type
COMMON
COMMON
Interleaved Burst Length
1,2,4,8
1,2,4,8
JESD-30 Code
R-PBGA-B54
R-PDSO-G54
Length
13 mm
22.22 mm
Memory Density
536870912 bit
536870912 bit
Memory IC Type
SYNCHRONOUS DRAM
SYNCHRONOUS DRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
54
54
Number of Words
33554432 words
33554432 words
Number of Words Code
32000000
32000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32MX16
32MX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TSOP2
Package Equivalence Code
BGA54,9X9,32
TSOP54,.46,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
8192
8192
Seated Height-Max
1.2 mm
1.2 mm
Self Refresh
YES
YES
Sequential Burst Length
1,2,4,8,FP
1,2,4,8,FP
Standby Current-Max
0.004 A
0.003 A
Supply Current-Max
0.16 mA
0.27 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
BALL
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
DUAL
Width
8 mm
10.16 mm
Base Number Matches
1
2
Part Package Code
TSOP2
Pin Count
54
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare IS42S16320F-7BL with alternatives
Compare HYB39S512160AT-8 with alternatives