IS42S16320A-7T vs K4S511632D-KC75 feature comparison

IS42S16320A-7T Integrated Silicon Solution Inc

Buy Now Datasheet

K4S511632D-KC75 Samsung Semiconductor

Buy Now Datasheet
No
No
Obsolete Obsolete
INTEGRATED SILICON SOLUTION INC SAMSUNG SEMICONDUCTOR INC
TSOP2 TSOP2
TSOP2, TSOP54,.46,32 TSOP2, TSOP54,.46,32
54 54
compliant unknown
EAR99 EAR99
8542.32.00.28 8542.32.00.28
FOUR BANK PAGE BURST FOUR BANK PAGE BURST
5.4 ns 5.4 ns
AUTO/SELF REFRESH AUTO/SELF REFRESH
143 MHz 133 MHz
COMMON COMMON
1,2,4,8 1,2,4,8
R-PDSO-G54 R-PDSO-G54
e0
22.22 mm 22.22 mm
536870912 bit 536870912 bit
SYNCHRONOUS DRAM SYNCHRONOUS DRAM
16 16
3
1 1
1 1
54 54
33554432 words 33554432 words
32000000 32000000
SYNCHRONOUS SYNCHRONOUS
70 °C 70 °C
32MX16 32MX16
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP2 TSOP2
TSOP54,.46,32 TSOP54,.46,32
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Not Qualified Not Qualified
8192 8192
1.2 mm 1.2 mm
YES YES
1,2,4,8,FP 1,2,4,8,FP
0.0035 A 0.004 A
0.125 mA 0.4 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD
GULL WING GULL WING
0.8 mm 0.8 mm
DUAL DUAL
10.16 mm 10.16 mm
1 1

Compare IS42S16320A-7T with alternatives

Compare K4S511632D-KC75 with alternatives