IS42S16160D-75ETLI-TR vs MT48LC16M16A2TG-7EIT:G feature comparison

IS42S16160D-75ETLI-TR Integrated Silicon Solution Inc

Buy Now Datasheet

MT48LC16M16A2TG-7EIT:G Micron Technology Inc

Buy Now Datasheet
Yes No
Obsolete Active
INTEGRATED SILICON SOLUTION INC MICRON TECHNOLOGY INC
compliant compliant
EAR99 EAR99
8542.32.00.24 8542.32.00.24
5.5 ns 5.4 ns
133 MHz
COMMON
1,2,4,8
R-PDSO-G54 R-PDSO-G54
268435456 bit 268435456 bit
SYNCHRONOUS DRAM SYNCHRONOUS DRAM
16 16
54 54
16777216 words 16777216 words
16000000 16000000
85 °C 85 °C
-40 °C -40 °C
16MX16 16MX16
3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP TSOP2
TSOP54,.46,32
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Not Qualified
8192
1,2,4,8,FP
0.003 A
0.18 mA
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
0.8 mm 0.8 mm
DUAL DUAL
1 1
No
TSOP2
TSOP2,
54
FOUR BANK PAGE BURST
AUTO/SELF REFRESH
e0
22.22 mm
1
1
SYNCHRONOUS
1.2 mm
YES
3.6 V
3 V
TIN LEAD
10.16 mm

Compare IS42S16160D-75ETLI-TR with alternatives

Compare MT48LC16M16A2TG-7EIT:G with alternatives