IS42S16160D-6TI vs MT48LC16M16LFTG-75XT feature comparison

IS42S16160D-6TI Integrated Silicon Solution Inc

Buy Now Datasheet

MT48LC16M16LFTG-75XT Micron Technology Inc

Buy Now Datasheet
No No
No No
Obsolete Obsolete
INTEGRATED SILICON SOLUTION INC MICRON TECHNOLOGY INC
TSOP2 TSOP2
0.400 INCH, TSOP2-54 0.400 INCH, PLASTIC, TSOP2-54
54 54
unknown unknown
EAR99 EAR99
8542.32.00.24 8542.32.00.24
FOUR BANK PAGE BURST FOUR BANK PAGE BURST
5.4 ns 5.4 ns
AUTO/SELF REFRESH AUTO/SELF REFRESH
166 MHz 133 MHz
COMMON COMMON
1,2,4,8 1,2,4,8
R-PDSO-G54 R-PDSO-G54
e0
22.22 mm 22.22 mm
268435456 bit 268435456 bit
SYNCHRONOUS DRAM SYNCHRONOUS DRAM
16 16
3 1
1 1
1 1
54 54
16777216 words 16777216 words
16000000 16000000
SYNCHRONOUS SYNCHRONOUS
85 °C 75 °C
-40 °C -25 °C
16MX16 16MX16
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP2 TSOP2
TSOP54,.46,32 TSOP54,.46,32
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Not Qualified Not Qualified
8192 8192
1.2 mm 1.2 mm
YES YES
1,2,4,8,FP 1,2,4,8,FP
0.003 A 0.0005 A
0.18 mA 0.175 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL EXTENDED
TIN LEAD
GULL WING GULL WING
0.8 mm 0.8 mm
DUAL DUAL
10.16 mm 10.16 mm
1 1

Compare IS42S16160D-6TI with alternatives

Compare MT48LC16M16LFTG-75XT with alternatives