IS41LV8200A-60J vs UPD42S17805LG5-A60-7JD feature comparison

IS41LV8200A-60J Integrated Silicon Solution Inc

Buy Now Datasheet

UPD42S17805LG5-A60-7JD NEC Electronics Group

Buy Now Datasheet
No
No
Obsolete Obsolete
INTEGRATED SILICON SOLUTION INC NEC ELECTRONICS CORP
SOJ TSOP
0.300 INCH, PLASTIC, SOJ-28 TSOP2,
28 28
compliant unknown
EAR99 EAR99
8542.32.00.02 8542.32.00.02
FAST PAGE WITH EDO FAST PAGE WITH EDO
60 ns 60 ns
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
COMMON
R-PDSO-J28 R-PDSO-G28
e0
18.161 mm 18.41 mm
16777216 bit 16777216 bit
EDO DRAM EDO DRAM
8 8
3
1 1
1 1
28 28
2097152 words 2097152 words
2000000 2000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
2MX8 2MX8
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
SOJ TSOP2
SOJ28,.34
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Not Qualified Not Qualified
2048 2048
3.56 mm 1.2 mm
NO YES
0.001 A
0.14 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD
J BEND GULL WING
1.27 mm 1.27 mm
DUAL DUAL
7.62 mm 10.16 mm
1 1

Compare IS41LV8200A-60J with alternatives

Compare UPD42S17805LG5-A60-7JD with alternatives