IS357A
vs
EL357NA-VG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ISOCOM COMPONENTS LTD
EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Samacsys Manufacturer
Isocom
Everlight
Coll-Emtr Bkdn Voltage-Min
80 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
80%
80%
Current Transfer Ratio-Nom
80%
80%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Forward Voltage-Max
1.4 V
1.4 V
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Operating Temperature-Max
100 °C
110 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
0.2 W
Response Time-Max
0.000018 s
0.000018 s
Surface Mount
YES
YES
Terminal Finish
TIN
Base Number Matches
1
1
Package Description
HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SMD, SOP-4
Additional Feature
UL APPROVED, VDE APPROVED
On-State Current-Max
0.08 A
Compare IS357A with alternatives
Compare EL357NA-VG with alternatives