IS31WV16100A-70B vs IS62WV102416ALL-35MI feature comparison

IS31WV16100A-70B Integrated Silicon Solution Inc

Buy Now Datasheet

IS62WV102416ALL-35MI Integrated Silicon Solution Inc

Buy Now Datasheet
No No
No No
Obsolete Obsolete
INTEGRATED SILICON SOLUTION INC INTEGRATED SILICON SOLUTION INC
BGA BGA
6 X 8 MM, MINI, BGA-48 TFBGA, BGA48,6X8,30
48 48
compliant compliant
3A991.B.2.A 3A991.B.2.A
8542.32.00.41 8542.32.00.41
70 ns 35 ns
R-PBGA-B48 R-PBGA-B48
e0 e0
8 mm 11 mm
16777216 bit 16777216 bit
PSEUDO STATIC RAM STANDARD SRAM
16 16
3 3
1 1
48 48
1048576 words 1048576 words
1000000 1000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 85 °C
-40 °C
1MX16 1MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TFBGA TFBGA
RECTANGULAR RECTANGULAR
GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
PARALLEL PARALLEL
Not Qualified Not Qualified
1.2 mm 1.2 mm
2.2 V 2.2 V
1.65 V 1.65 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
TIN LEAD TIN LEAD
BALL BALL
0.75 mm 0.75 mm
BOTTOM BOTTOM
6 mm 9 mm
1 1
COMMON
3-STATE
BGA48,6X8,30
0.0012 A
1.65 V
0.03 mA
1.8 V

Compare IS31WV16100A-70B with alternatives

Compare IS62WV102416ALL-35MI with alternatives