IS27C512-12W vs M27C512-12XB3X feature comparison

IS27C512-12W Integrated Silicon Solution Inc

Buy Now Datasheet

M27C512-12XB3X STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC STMICROELECTRONICS
Part Package Code DIP DIP
Package Description 0.600 INCH, PLASTIC, DIP-28 0.600 INCH, PLASTIC, DIP-28
Pin Count 28 28
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 120 ns 120 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e0
Length 36.576 mm 37.085 mm
Memory Density 524288 bit 524288 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Organization 64KX8 64KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.699 mm 5.08 mm
Standby Current-Max 0.00005 A 0.0001 A
Supply Current-Max 0.015 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 2 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IS27C512-12W with alternatives

Compare M27C512-12XB3X with alternatives