IS25LQ080-JFLA2 vs IS25LQ080-JNA2 feature comparison

IS25LQ080-JFLA2 Integrated Silicon Solution Inc

Buy Now Datasheet

IS25LQ080-JNA2 Integrated Silicon Solution Inc

Buy Now Datasheet
Obsolete Obsolete
INTEGRATED SILICON SOLUTION INC INTEGRATED SILICON SOLUTION INC
VSOP, SOP, SOP8,.25
unknown compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
104 MHz 104 MHz
100000 Write/Erase Cycles 100000 Write/Erase Cycles
S-PDSO-G8 R-PDSO-G8
5.28 mm 4.9 mm
8388608 bit 8388608 bit
FLASH FLASH
8 8
1 1
8 8
1048576 words 1048576 words
1000000 1000000
SYNCHRONOUS SYNCHRONOUS
105 °C 105 °C
-40 °C -40 °C
1MX8 1MX8
PLASTIC/EPOXY PLASTIC/EPOXY
VSOP SOP
BGA24,4X6,40 SOP8,.25
SQUARE RECTANGULAR
SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE
SERIAL SERIAL
3 V 3 V
AEC-Q100 AEC-Q100
1 mm 1.75 mm
QSPI QSPI
3.6 V 3.6 V
2.7 V 2.3 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
NOR TYPE NOR TYPE
5.28 mm 3.9 mm
HARDWARE/SOFTWARE HARDWARE/SOFTWARE
1 1
Yes
20
Not Qualified
0.00003 A
0.02 mA

Compare IS25LQ080-JFLA2 with alternatives

Compare IS25LQ080-JNA2 with alternatives