IS25LQ016-JVA3
vs
SST26VF016BT-80E/SN70SVAO
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
MICROCHIP TECHNOLOGY INC
Package Description
0.150 INCH, LEAD FREE, VVSOP-8
SOIC-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A991.B.1.A
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
104 MHz
104 MHz
Data Retention Time-Min
20
100
Endurance
100000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
4.9 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
2097152 words
16777216 words
Number of Words Code
2000000
16000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2MX8
16MX1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSOP
SOP
Package Equivalence Code
TSOP8,.25
SOP8,.23
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Screening Level
AEC-Q100
AEC-Q100; TS 16949
Seated Height-Max
0.88 mm
1.75 mm
Serial Bus Type
QSPI
SPI
Standby Current-Max
0.00003 A
0.000045 A
Supply Current-Max
0.02 mA
0.025 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
3.9 mm
3.9 mm
Write Protection
HARDWARE/SOFTWARE
HARDWARE/SOFTWARE
Base Number Matches
1
1
Number of Ports
1
Output Characteristics
3-STATE
Compare IS25LQ016-JVA3 with alternatives
Compare SST26VF016BT-80E/SN70SVAO with alternatives