IS25LQ010B-JKLA2 vs IS25LQ010B-JKLE feature comparison

IS25LQ010B-JKLA2 Integrated Silicon Solution Inc

Buy Now Datasheet

IS25LQ010B-JKLE Integrated Silicon Solution Inc

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
INTEGRATED SILICON SOLUTION INC INTEGRATED SILICON SOLUTION INC
HVSON, HVSON,
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
104 MHz 104 MHz
100000 Write/Erase Cycles 100000 Write/Erase Cycles
R-PDSO-N8 R-PDSO-N8
6 mm 6 mm
1048576 bit 1048576 bit
FLASH FLASH
8 8
1 1
8 8
131072 words 131072 words
128000 128000
SYNCHRONOUS SYNCHRONOUS
105 °C 105 °C
-40 °C -40 °C
128KX8 128KX8
PLASTIC/EPOXY PLASTIC/EPOXY
HVSON HVSON
SOLCC8,.25 SOLCC8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SERIAL SERIAL
NOT SPECIFIED
3 V 3 V
AEC-Q100
0.8 mm 0.8 mm
QSPI QSPI
3.6 V 3.6 V
2.3 V 2.3 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
NO LEAD NO LEAD
1.27 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED
NOR TYPE NOR TYPE
5 mm 5 mm
HARDWARE/SOFTWARE HARDWARE/SOFTWARE
1 1
Integrated Silicon Solution Inc.

Compare IS25LQ010B-JKLA2 with alternatives

Compare IS25LQ010B-JKLE with alternatives